The ALPT-03-009 is a dual-primary low profile power transformer with a high potential of 3750Vrms. It is designed for use in applications with primary side voltages of 115 or 230V and secondary side voltages of 9 or 18V. The transformer features a through hole mounting style and PC pin leads. It is suitable for operation over a temperature range of -40 degrees Celsius. The ALPT-03-009 is a passive component designed for use in power applications.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |