This low profile power transformer features dual primary and dual secondary configurations, with a high potential rating of 3750Vrms. It is designed for through hole mounting and has 16 terminals. The transformer operates over a temperature range of -40°C to an unspecified maximum temperature. It is suitable for use in applications with primary frequencies of 50 or 60 Hz, and can be connected in parallel or series on both the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |