The ALPT-10-009 is a low profile power transformer from Abracon, featuring dual primary and dual secondary configurations. It has a high potential of 3750Vrms and can operate in a temperature range of -40°C. The transformer is designed for through hole mounting with PC pin leads and has 16 terminals. It can handle primary frequencies of 50/60 Hz and has parallel/series primary and secondary side connections.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |