The ALPT-10-017 from Abracon is a low profile power transformer with dual primary and dual secondary configurations. It can operate at either 50 or 60 Hz primary frequency and can be connected in parallel or series on both the primary and secondary sides. This transformer is designed for high-potential applications, with a maximum voltage rating of 3750Vrms. It features 16 terminals and is mounted through a hole, with PC pin leads. The operating temperature range is from -40°C to an unspecified maximum.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |