The ALPT-24-017 is a low profile power transformer with dual primary and dual secondary configurations. It has a high potential of 3750Vrms and can operate at a primary frequency of 50/60 Hz. The transformer is designed for through hole mounting with PC pin leads and has 20 terminals. The operating temperature range is from -40 degrees Celsius. The transformer is suitable for use in a variety of applications requiring a low profile design.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |