This low profile power transformer features a dual primary and dual secondary configuration, supporting both 115 and 230V primary side voltages. The secondary side voltage is 9 or 18V, depending on the configuration. The transformer is designed to operate at high potentials of up to 3750Vrms. It is mounted through a hole and features PC pin leads. The device has 20 terminals and operates within a temperature range of -40°C to an unspecified maximum.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |