Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Metal 24A 0.0072Ohm DCR Automotive T/R
Abracon AMDLA1707Q-6R8MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 25A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Product Length | 18.3mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA1707Q-6R8MT to view detailed technical specifications.
No datasheet is available for this part.