The AMDLA2213Q-100MT is a shielded/molded wirewound inductor with a metal core and 10uH inductance. It has a 20% tolerance and is rated for a maximum DC current of 30mA. The inductor's typical temperature rise is 40 degrees Celsius. It measures 24mm in length, 13mm in height, and 22.3mm in depth. The operating temperature range is -55 degrees Celsius to 155 degrees Celsius.
Abracon AMDLA2213Q-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 20A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00415Ohm |
| Product Length | 24mm |
| Height | 13mm |
| Product Depth | 22.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA2213Q-100MT to view detailed technical specifications.
No datasheet is available for this part.