The AMDLA3010Q-100MT is a shielded/molded wirewound inductor with a core material of metal and an inductance of 10uH. It has a tolerance of 20% and is tested at a frequency of 1Mhz. The inductor is designed to operate at a maximum DC current of 0.9A and a typical temperature rise of 40C. The inductor is available in a 1212 case size with a product length of 3.6mm, height of 1mm, and product depth of 3.2mm. It is rated for operation between -55C and 125C.
Abracon AMDLA3010Q-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.43Ohm |
| Case Size | 1212 |
| Product Length | 3.6mm |
| Height | 1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA3010Q-100MT to view detailed technical specifications.
No datasheet is available for this part.