The AMDLA3020Q-100MT is a shielded/molded wirewound inductor with a metal core material. It has an inductance of 10uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 1.3A and a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 1.8A. The device is rated for operation between -55C and 125C.
Abracon AMDLA3020Q-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.26Ohm |
| Product Length | 3.6mm |
| Height | 2mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA3020Q-100MT to view detailed technical specifications.
No datasheet is available for this part.