The AMDLA4010Q-100MT is a shielded/molded wirewound inductor with a metal core and 10uH inductance. It has a tolerance of 20% and is tested at 1M frequency. The maximum DC current is 1.1A, and the typical temperature rise is 40 degrees. The inductor measures 4.6mm in length, 1mm in height, and 4.2mm in depth. It operates between -55C and 125C.
Abracon AMDLA4010Q-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.312Ohm |
| Product Length | 4.6mm |
| Height | 1mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA4010Q-100MT to view detailed technical specifications.
No datasheet is available for this part.