The AMDLA4020Q-100MT is a shielded/molded wirewound inductor from Abracon with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 2A and a typical temperature rise of 40C. The inductor measures 4.6mm in length, 2mm in height, and 4.2mm in depth. It operates over a temperature range of -55C to 125C.
Abracon AMDLA4020Q-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.19Ohm |
| Product Length | 4.6mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA4020Q-100MT to view detailed technical specifications.
No datasheet is available for this part.