The AMDLA4020Q-R47MT is a shielded wirewound inductor from Abracon with a 0.47uH inductance and 20% tolerance. It has a maximum DC current rating of 10A and a typical temperature rise of 40°C. The inductor measures 4.6mm in length, 2mm in height, and 4.2mm in depth. It operates over a temperature range of -55°C to 125°C.
Abracon AMDLA4020Q-R47MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 10A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 14A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0113Ohm |
| Product Length | 4.6mm |
| Height | 2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA4020Q-R47MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.