The AMPLA1306S-100MT is a shielded molded wirewound inductor from Abracon. It features a carbonyl powder core material and a tolerance of 20%. The inductor has a maximum DC current rating of 10A and a typical temperature rise of 40C. It measures 14mm in length, 6.5mm in height, and 12.8mm in depth. The AMPLA1306S-100MT operates within a temperature range of -55C to 125C.
Abracon AMPLA1306S-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Carbonyl Powder |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 15.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0165Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AMPLA1306S-100MT to view detailed technical specifications.
No datasheet is available for this part.