The AMPLA1707Q-100MT is a surface mount general purpose inductor from Abracon. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a nominal inductance of 10uH with a tolerance of 20%. It has a maximum rated current of 16.5A and a DC resistance of 0.013 ohms. The inductor is designed for surface mount applications and has a package height of 6.7mm, width of 16.9mm, and length of 17.6mm.
Abracon AMPLA1707Q-100MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.6 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.013 |
| Rated Current-Max | 16.5 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA1707Q-100MT to view detailed technical specifications.
No datasheet is available for this part.