The AMPLA1707Q-101MT is a surface mount fixed inductor from Abracon with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 100uH and a maximum rated current of 5.3A. The inductor is shielded and has a DC resistance of 0.118 ohms. It is available in a package with a length of 17.6mm, a width of 16.9mm, and a height of 6.7mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.6 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.118 |
| Rated Current-Max | 5.3 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |