This Abracon inductor features a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. It has a rated current-max of 62 milliamps and a DC resistance of 1.03 milliohms. The inductor is shielded and has a nominal inductance of 0.47 microhenries with a tolerance of 20%. It is designed for surface mount applications.
Abracon AMPLA1707Q-R47MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.6 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.00103 |
| Rated Current-Max | 62 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.