Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Carbonyl Powder 62A 0.00103Ohm DCR T/R
Abracon AMPLA1707S-R47MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Carbonyl Powder |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 62A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 123A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00103Ohm |
| Product Length | 18mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.