The AMPLA4012Q-100MT is a shielded/molded wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.3A and a typical temperature rise of 40°C. The inductor is constructed with a carbonyl powder core material and has a maximum saturation current of 1.4A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a maximum DC resistance of 0.463 ohms and is available in a 1616 case size with a product length of 4.7mm, height of 1.2mm, and product depth of 4.31mm. The inductor operates over a temperature range of -55°C to 125°C.
Abracon AMPLA4012Q-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Carbonyl Powder |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.463Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMPLA4012Q-100MT to view detailed technical specifications.
No datasheet is available for this part.