The AMPLA4012S-100MT is a general purpose inductor from Abracon with a nominal inductance of 10uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 1.3A and has a DC resistance of 0.463 ohms. It is available in a 1816 package with a dual-ended terminal placement.
Abracon AMPLA4012S-100MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.463 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA4012S-100MT to view detailed technical specifications.
No datasheet is available for this part.