Inductor Power Shielded/Molded Wirewound 10uH 20% 100KHz Carbonyl Powder 1.8A 0.243Ohm DCR 1616 T/R
Abracon AMPLA4020S-100MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.243 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA4020S-100MT to view detailed technical specifications.
No datasheet is available for this part.