Inductor Power Shielded/Molded Wirewound 0.25uH 20% 100KHz Carbonyl Powder 15A 0.0041Ohm DCR 2220 Automotive T/R
Abracon AMPLA5030Q-R25MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.25 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0041 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA5030Q-R25MT to view detailed technical specifications.
No datasheet is available for this part.