The AMPLA5030S-100MT is a surface mount general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 2.75A. It has a shielded package with a 2220 footprint and a dual-ended terminal placement. The inductor operates over a temperature range of -55 to 125 degrees Celsius. The DC resistance of the inductor is 0.128 ohms. It is designed for use in a variety of applications and is manufactured by Abracon.
Abracon AMPLA5030S-100MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.128 |
| Rated Current-Max | 2.75 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA5030S-100MT to view detailed technical specifications.
No datasheet is available for this part.