The AMPLA7012S-100MT is a general purpose inductor from Abracon with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 10uH and a tolerance of 20%. The inductor is shielded and has a DC resistance of 0.29 ohms. It is rated for a maximum current of 1.8A and is available in a 2826 surface mount package.
Abracon AMPLA7012S-100MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.29 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA7012S-100MT to view detailed technical specifications.
No datasheet is available for this part.