The AMPLA7030S-100MT is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 3.5A. It is shielded and has a DC resistance of 0.085 ohms. The inductor is available in a 2926 package type and has a maximum operating temperature of 125 degrees Celsius. It is suitable for surface mount applications and has a tolerance of 20%. The inductor is designed for use in a variety of applications, including filtering and energy storage.
Abracon AMPLA7030S-100MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.085 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA7030S-100MT to view detailed technical specifications.
No datasheet is available for this part.