CMOS Output Clock Oscillator, 28.6363MHz Nom, VFLGA-4
Abracon AMPMGGD-28.6363 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.