
CMOS Voltage Controlled Crystal Oscillator (VCXO) operating at 10 MHz. Features a frequency stability of 5 ppm and a load capacitance of 15 pF. Designed for surface mount applications with a 3.3V operating supply voltage. Housed in an SMD/SMT package, this component operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Abracon AOCJY-10.000MHZ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AOCJY-10.000MHZ-E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22mm |
| Frequency | 10MHz |
| Frequency Stability | 5ppm |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AOCJY |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY-10.000MHZ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
