
The AOCJY-10.000MHZ-SW is a 10MHz oven-controlled crystal oscillator from Abracon. It operates within a temperature range of 0°C to 50°C and is supplied with 3.3V. The oscillator is packaged in a surface-mountable SMD/SMT package and is available in a tray with 15 units. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY-10.000MHZ-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Height | 0.5inch |
| Length | 1inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AOCJY |
| Termination | SMD/SMT |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY-10.000MHZ-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
