
Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) with 10MHz frequency output. Achieves ±0.2ppm frequency stability across a -20°C to 70°C operating temperature range. Features a 3.3V operating voltage with a tuning range of 0 to 3.46V. This 4-pin, through-hole component offers a package size of 20.8mm (L) x 13.2mm (W) x 7.8mm (H).
Sign in to ask questions about the Abracon AOCJY1-10.000MHZ-E-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AOCJY1-10.000MHZ-E-SW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2 |
| Package Height (mm) | 7.8(Max) |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Stability | ±0.2ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY1-10.000MHZ-E-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.