Sign in to ask questions about the Abracon AOCJY1A-12.800MHz-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AOCJY1A-12.800MHz-F technical specifications.
| Frequency | 12.8MHz |
| Height | 0.307inch |
| Length | 0.819inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY1 |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY1A-12.800MHz-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.