OCXO Oscillators 40MHz 5Volts 500ppb -40C +75C
Abracon AOCJY1A-40.000MHz-F technical specifications.
| Frequency | 40MHz |
| Height | 0.307inch |
| Length | 0.819inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY1 |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.