
CMOS Voltage Controlled Crystal Oscillator (VCXO) operating at 10 MHz. Features a frequency stability of 10ppm and a load capacitance of 15pF. Housed in a DIP package with radial termination, this through-hole component offers an input impedance of 10kR. Operates within a supply voltage range of 3.13V to 3.46V, with a typical operating voltage of 3.3V. Extended operating temperature range from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY2-10.000MHZ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 21mm |
| Frequency | 10MHz |
| Frequency Stability | 10ppm |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Through Hole |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2-10.000MHZ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.