Voltage-Controlled Oven Controlled Crystal Oscillator (VC-OCXO) offering 10MHz frequency with exceptional ±0.01ppm stability. Features a 5-pin through-hole package for PCB mounting, operating from 3.13V to 3.46V supply. Tuning voltage ranges from 0 to 3.46V, with an operating temperature range of -20°C to 70°C. Maximum package dimensions are 21mm x 21mm x 11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY2-10.000MHZ-E-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 21(Max) |
| Package Width (mm) | 21(Max) |
| Package Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) + 0.5 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Stability | ±0.01ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY2-10.000MHZ-E-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.