The AOCJY2-10.000MHz-F-SW is a through hole crystal oscillator from Abracon with a frequency of 10MHz. It operates within a temperature range of -40°C to 75°C and is supplied with 3.3V. The oscillator is packaged in a tray and features a radial termination. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY2-10.000MHz-F-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 10MHz |
| Height | 0.433inch |
| Length | 0.827inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2-10.000MHz-F-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.