
The AOCJY2-100.000MHZ-F-SW is a 5-pin through hole voltage controlled oven controlled crystal oscillator (VC-OCXO) from Abracon. It operates over a frequency range of 56.448 to 6500 MHz with a stability of ±0.03 ppm. The oscillator is powered by a supply voltage between 3.13 and 3.46 volts and can be tuned using a voltage between 0 and 3.46 volts. It is designed for use in applications requiring high frequency stability and can operate over a temperature range of -40 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY2-100.000MHZ-F-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 21(Max) |
| Package Width (mm) | 21(Max) |
| Package Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) + 0.5 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±0.03ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY2-100.000MHZ-F-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.