The AOCJY2-13.000MHZ-F-SW is a voltage-controlled oven-controlled crystal oscillator with a frequency stability of ±0.03ppm and a tuning voltage range of 0 to 3.46V. It operates over a temperature range of -40 to 75°C and requires a supply voltage between 3.13 and 3.46V. The oscillator is available in a 5-pin through-hole package with a maximum package height of 11.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY2-13.000MHZ-F-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 21(Max) |
| Package Width (mm) | 21(Max) |
| Package Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) + 0.5 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Stability | ±0.03ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY2-13.000MHZ-F-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.