The AOCJY2 13MHz oscillator is a through-hole component designed for use in a variety of applications. It operates within a temperature range of 0 to 50 degrees Celsius and requires a supply voltage of 3.3 volts to function. The oscillator is packaged in a tray and measures 0.433 inch in height, 0.827 inch in length, and 0.827 inch in width. This component is compliant with RoHS regulations and is suitable for use in general applications.
Sign in to ask questions about the Abracon AOCJY2-13.000MHz-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AOCJY2-13.000MHz-SW technical specifications.
| Frequency | 13MHz |
| Height | 0.433inch |
| Length | 0.827inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2-13.000MHz-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.