The AOCJY2-26.000MHz-E-SW is a 26MHz crystal oscillator from Abracon, designed for through hole mounting. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The oscillator is packaged in a tray and features a radial termination. It is compliant with RoHS regulations and is not radiation hardened.
Abracon AOCJY2-26.000MHz-E-SW technical specifications.
| Frequency | 26MHz |
| Height | 0.433inch |
| Length | 0.827inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| Width | 0.827inch |
| RoHS | Compliant |
No datasheet is available for this part.