The AOCJY2A-38.880MHz-F-SW is a quartz crystal oscillator from Abracon with a frequency of 38.88MHz. It operates within a temperature range of -40°C to 75°C and requires a 5V supply voltage. The oscillator is packaged in a tray and has a radial termination. It is designed for through hole mounting.
Abracon AOCJY2A-38.880MHz-F-SW technical specifications.
| Frequency | 38.88MHz |
| Height | 0.433inch |
| Length | 0.827inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AOCJY2 |
| Termination | Radial |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2A-38.880MHz-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.