The Abracon AOCJY3-10.000MHZ-E-SW is a voltage-controlled oven-controlled crystal oscillator that offers exceptional frequency stability. With a stability of ±0.01 parts per million, this oscillator is designed to maintain a precise frequency over time. The device can be tuned over a voltage range of 0 to 3.46 volts, allowing for precise control over its output frequency. The oscillator operates within a temperature range of -20 to 70 degrees Celsius and requires a supply voltage between 3.13 and 3.46 volts to function. The AOCJY3-10.000MHZ-E-SW is available in a 5-pin through-hole package with dimensions of 25.4mm in length, 25.4mm in width, and 13mm in height.
Abracon AOCJY3-10.000MHZ-E-SW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Stability | ±0.01ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY3-10.000MHZ-E-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.