This is a voltage-controlled oven-controlled crystal oscillator with a frequency range of 5 to 10.7 MHz and a frequency stability of ±0.03 ppm. It has a tuning voltage range of 0 to 3.46 volts and operates on a supply voltage between 3.13 and 3.46 volts. The oscillator is designed for through-hole mounting and has a package length, width, and height of 25.4mm, 25.4mm, and 13mm, respectively. It is suitable for use in applications where a stable and adjustable frequency source is required.
Abracon AOCJY3-10.000MHz-F-SW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Stability | ±0.03ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY3-10.000MHz-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.