
The AOCJY3-12.800MHz-F is a voltage-controlled oven-controlled crystal oscillator with a frequency range of 10.7 to 14.336 MHz. It has a frequency stability of ±0.03 ppm and a load capacitance of 15 pF. The oscillator is designed for through-hole mounting and operates over a temperature range of -40 to 75°C. It requires a supply voltage between 3.13 and 3.46 V and can be tuned using a voltage between 0 and 3.46 V.
Sign in to ask questions about the Abracon AOCJY3-12.800MHz-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AOCJY3-12.800MHz-F technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Stability | ±0.03ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY3-12.800MHz-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.