
The AOCJY3-13.000MHz-F-SW is a voltage-controlled oven-controlled crystal oscillator with a frequency range of 10.7 to 14.336MHz. It has a basic package type of through hole and a pin count of 5. The oscillator operates within a temperature range of -40 to 75 degrees Celsius and requires a supply voltage between 3.13 and 3.46 volts. The tuning voltage is adjustable from 0 to 3.46 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY3-13.000MHz-F-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Stability | ±0.03ppm |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY3-13.000MHz-F-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.