
The AOCJY3-13.000MHz-SW is a 5-pin through hole voltage controlled oven controlled crystal oscillator (VC-OCXO) from Abracon. It operates at a frequency of 13.000MHz with a frequency stability of ±5ppb. The oscillator is designed to operate within a temperature range of 0 to 50°C and can be tuned using a voltage between 0 and 3.46V. The device requires a supply voltage between 3.13 and 3.46V to function.
Sign in to ask questions about the Abracon AOCJY3-13.000MHz-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AOCJY3-13.000MHz-SW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Stability | ±5ppb |
| Tuning Voltage | 0 to 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY3-13.000MHz-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.