The AOCJY4-A-38.880MHZ-F-SW is a voltage-controlled oven-controlled crystal oscillator with a frequency range of 34.368 to 56.448 MHz and a frequency stability of ±0.01 ppm. It operates on a supply voltage between 4.75 and 5.25 volts and has a temperature range of -40 to 75 degrees Celsius. The oscillator is available in a 4-pin through-hole package with a seated plane height of 13 mm maximum.
Abracon AOCJY4-A-38.880MHZ-F-SW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 36.1 |
| Package Width (mm) | 27.2 |
| Package Height (mm) | 13(Max) |
| Seated Plane Height (mm) | 13(Max) |
| Pin Pitch (mm) | 25.4 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Stability | ±0.01ppm |
| Tuning Voltage | 0 to 5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJY4-A-38.880MHZ-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.