
The Abracon AOCJYA-38.880MHz-F-SW is a surface-mount voltage-controlled oven-controlled crystal oscillator with a frequency range of 34.368 to 56.448 MHz and a frequency stability of ±0.03 ppm. It operates over a temperature range of -40 to 75 degrees Celsius and requires a supply voltage between 4.75 and 5.25 volts. The oscillator is available in a 5-pin SMD package with a maximum seated plane height of 12.7 mm.
Abracon AOCJYA-38.880MHz-F-SW technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 22 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12.7(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Stability | ±0.03ppm |
| Tuning Voltage | 0 to 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AOCJYA-38.880MHz-F-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.