Oven-Controlled Crystal Oscillator (OCXO) delivering a stable 10MHz nominal frequency. Features LVCMOS output and operates within a -40°C to +85°C temperature range. Requires a nominal supply voltage of 3.3V, with a tolerance of 3.135V to 3.465V. Encased in a 4-pin SMD package for surface-mount integration.
Abracon AOCJYR-10.000MHZ-M5625LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AOCJYR-10.000MHZ-M5625LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.