Oven-Controlled Crystal Oscillator (OCXO) with LVCMOS output, operating at a nominal frequency of 20MHz. Features a wide operating temperature range from -40°C to 85°C and a stable supply voltage of 3.3V, with a tolerance of 3.135V to 3.465V. This 4-pin SMD component provides precise frequency control for demanding applications.
Abracon AOCJYR-20.000MHZ-M5627LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AOCJYR-20.000MHZ-M5627LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.