Sign in to ask questions about the Abracon AP2S2-FREQ-LC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AP2S2-FREQ-LC-B technical specifications.
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | AP2S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP2S2-FREQ-LC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
