Sign in to ask questions about the Abracon AP3S-FREQ-ER-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AP3S-FREQ-ER-B technical specifications.
| Frequency | 110MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | AP3S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S-FREQ-ER-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
